Add To Favorites
MAX1818EUT50+T Linear Voltage Regulator IC 1 Output 500mA SOT-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 3.03500 $30.35
25 2.42760 $60.69
50 2.30620 $115.31
100 2.12420 $212.42
250 2.01492 $503.73
500 1.94208 $971.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1818EUT50+TCT-ND
Copy   MAX1818EUT50+TCT-ND
Quantity Available 1,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1818EUT50+T

Copy   MAX1818EUT50+T
Description IC REG LINEAR POS ADJ 500MA SOT6
Copy   IC REG LINEAR POS ADJ 500MA SOT6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA SOT-6

Copy   Linear Voltage Regulator IC  1 Output  500mA SOT-6
Documents & Media
Datasheets MAX1818
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (5V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.22V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 250µA
PSRR -
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX1818
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1818EUT50+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1818EUT50+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.49298
  • Digi-Reel® ? : MAX1818EUT50+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,861 - Immediate
  • Unit Price: Digi-Reel®
  • * : MAX1818EUT50+-ND
  • Minimum Quantity: 1
  • Quantity Available: 87 - Immediate
  • Unit Price: $3.22000

14:18:28 11/21/2018