Add To Favorites
MAX1818EUT18#TG16 Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 1.25 V ~ 5 V 500mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.57600 $25.76
25 2.06040 $51.51
50 1.95740 $97.87
100 1.80290 $180.29
250 1.71012 $427.53
500 1.64832 $824.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1818EUT18#TG16CT-ND
Copy   MAX1818EUT18#TG16CT-ND
Quantity Available 2,291
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1818EUT18#TG16

Copy   MAX1818EUT18#TG16
Description IC REG LIN POS ADJ 500MA SOT23-6
Copy   IC REG LIN POS ADJ 500MA SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 1.25 V ~ 5 V 500mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.8V, 1.25 V ~ 5 V 500mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (1.8V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 250µA
PSRR -
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX1818
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1818EUT33+T - Maxim Integrated | MAX1818EUT33+TCT-ND DigiKey Electronics
  • MAX1818EUT33+T
  • Maxim Integrated
  • IC REG LIN POS ADJ 500MA SOT23-6
  • Unit Price $2.73000
  • MAX1818EUT33+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX1818EUT18#TG16CT

14:55:04 12/15/2018