Add To Favorites
MAX1792EUA15+ Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 1.25 V ~ 5 V 500mA 8-uMax-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.87900 $28.79
25 2.02000 $50.50
50 1.91900 $95.95
100 1.46000 $146.00
250 1.38700 $346.75
500 1.30836 $654.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1792EUA15+-ND
Copy   MAX1792EUA15+-ND
Quantity Available 177
Can ship immediately

Factory Stock ?: 9,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1792EUA15+

Copy   MAX1792EUA15+
Description IC REG LIN POS ADJ 500MA 8UMAX
Copy   IC REG LIN POS ADJ 500MA 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 1.25 V ~ 5 V 500mA 8-uMax-EP

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, 1.25 V ~ 5 V 500mA 8-uMax-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.25V (1.5V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 250µA
PSRR -
Control Features Enable, Reset
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
Base Part Number MAX1792
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1792EUA15+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35498

11:58:55 12/13/2018