Add To Favorites
MAX17603ATA+T Low-Side Gate Driver IC Inverting 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.63200 $16.32
25 1.30560 $32.64
50 1.24040 $62.02
100 1.14240 $114.24
250 1.08364 $270.91
500 1.04448 $522.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17603ATA+TCT-ND
Copy   MAX17603ATA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17603ATA+T

Copy   MAX17603ATA+T
Description IC MOSFET DRVR 4A DUAL 8TDFN
Copy   IC MOSFET DRVR 4A DUAL 8TDFN
Detailed Description

Low-Side Gate Driver IC Inverting 8-TDFN-EP (3x3)

Copy   Low-Side Gate Driver IC Inverting 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX17600-05
Part Numbering System
Product Training Modules High Speed Dual MOSFET Drivers, the MAX17600-MAX17605 Series
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 14 V
Logic Voltage - VIL, VIH 2V, 4.25V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting
Rise / Fall Time (Typ) 40ns, 25ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX17603EVKIT# - Maxim Integrated | MAX17603EVKIT#-ND DigiKey Electronics
  • MAX17603EVKIT#
  • Maxim Integrated
  • EVAL KIT FOR MAX17603
  • Unit Price $62.50000
  • MAX17603EVKIT#-ND
Additional Resources
Standard Package ? 1
Other Names MAX17603ATA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17603ATA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.80294
  • Digi-Reel® ? : MAX17603ATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

10:48:38 12/10/2018