Add To Favorites
MAX1759EUB+ Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 $7.88
10 7.48600 $74.86
25 5.25000 $131.25
50 4.98760 $249.38
100 3.80000 $380.00
250 3.61000 $902.50
500 3.40690 $1,703.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1759EUB+-ND
Copy   MAX1759EUB+-ND
Quantity Available 1,508
Can ship immediately

Factory Stock ?: 250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1759EUB+

Copy   MAX1759EUB+
Description IC REG SWITCHD CAP 0.1A 10MSOP
Copy   IC REG SWITCHD CAP 0.1A 10MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 1.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V (3.3V)
Voltage - Output (Max) 5.5V
Current - Output 100mA
Frequency - Switching 1.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1759
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • REG710NA-3.3/3K - Texas Instruments | 296-39168-1-ND DigiKey Electronics
  • REG710NA-3.3/3K
  • Texas Instruments
  • IC REG SWITCHD CAP 3.3V SOT23
  • Unit Price $1.28000
  • 296-39168-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1759EUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $3.08634
  • Cut Tape (CT) ? : MAX1759EUB+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $6.65000
  • Digi-Reel® ? : MAX1759EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:56:00 12/13/2018