Add To Favorites
MAX17598ATE+T Converter Offline Forward Topology 100kHz ~ 1MHz 16-TQFN (3x3)
Product Overview
Digi-Key Part Number MAX17598ATE+T-ND
Copy   MAX17598ATE+T-ND
Quantity Available 0

Factory Stock ?: 55,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17598ATE+T

Copy   MAX17598ATE+T
Description IC REG CTRLR ISOLATED 16TQFN
Copy   IC REG CTRLR ISOLATED 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Converter Offline Forward Topology 100kHz ~ 1MHz 16-TQFN (3x3)

Copy   Converter Offline Forward Topology 100kHz ~ 1MHz 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Isolation Either
Internal Switch(s) No
Voltage - Breakdown -
Topology Forward
Voltage - Start Up 20V
Voltage - Supply (Vcc/Vdd) 8 V ~ 29 V
Duty Cycle 72.5%
Frequency - Switching 100kHz ~ 1MHz
Fault Protection Current Limiting, Over Voltage
Control Features Frequency Control, Soft Start, Sync
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Mounting Type Surface Mount
Base Part Number MAX17598
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.14170 $2,854.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX17598ATE+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:23:03 9/26/2018