Add To Favorites
MAX17597ATE+T Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07400 $20.74
25 1.95720 $48.93
100 1.66740 $166.74
250 1.56560 $391.40
500 1.36990 $684.95
1,000 1.13506 $1,135.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17597ATE+TCT-ND
Copy   MAX17597ATE+TCT-ND
Quantity Available 5,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17597ATE+T

Copy   MAX17597ATE+T
Description IC REG CTRLR BOOST/FLYBK 16TQFN
Copy   IC REG CTRLR BOOST/FLYBK 16TQFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)

Copy   Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 36 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 92.5%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX17597
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS40210DRCR - Texas Instruments | 296-37654-1-ND DigiKey Electronics
  • TPS40210DRCR
  • Texas Instruments
  • IC REG CTRLR MULT TOPOLOGY 10SON
  • Unit Price $2.01000
  • 296-37654-1-ND
  • UC3845BVD1R2G - ON Semiconductor | UC3845BVD1R2GOSCT-ND DigiKey Electronics
  • UC3845BVD1R2G
  • ON Semiconductor
  • IC REG CTRLR BOOST/FLYBACK 8SOIC
  • Unit Price $0.71000
  • UC3845BVD1R2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX17597ATE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17597ATE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.02600
  • Digi-Reel® ? : MAX17597ATE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,773 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MAX17597ATE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 702 - Immediate
  • Unit Price: $2.24000

02:55:42 1/19/2019