Add To Favorites
Product Overview
Digi-Key Part Number MAX17525ATP+-ND
Quantity Available 416
Can ship immediately

Factory Stock ?: 660
Manufacturer

Manufacturer Part Number

MAX17525ATP+

Description IC ADJ POWER LIMITER 20TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Supply Controller PMIC 20-TQFN (5x5)

Documents & Media
Datasheets MAX17525
Part Numbering System
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Power Supply Controller
Current - Supply 1.4mA
Voltage - Supply 5.5 V ~ 60 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 60

06:07:40 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.86800 $48.68
25 3.54920 $88.73
50 3.37160 $168.58
100 2.45000 $245.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17525ATP+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.45000
Send Feedback