Add To Favorites
MAX17503ATP+T Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.38600 $43.86
25 3.50880 $87.72
50 3.33340 $166.67
100 3.07020 $307.02
250 2.91232 $728.08
500 2.80704 $1,403.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17503ATP+TCT-ND
Copy   MAX17503ATP+TCT-ND
Quantity Available 3,234
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17503ATP+T

Copy   MAX17503ATP+T
Description IC REG BUCK ADJ 2.5A SYNC 20TQFN
Copy   IC REG BUCK ADJ 2.5A SYNC 20TQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 54V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number MAX17503
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES98# - Maxim Integrated | MAXREFDES98#-ND DigiKey Electronics
  • MAXREFDES98#
  • Maxim Integrated
  • REF DESIGN POE MAX5969A MAX17503
  • Unit Price $25.00000
  • MAXREFDES98#-ND
  • MAX17503EVKITB# - Maxim Integrated | MAX17503EVKITB#-ND DigiKey Electronics
  • MAX17503EVKITB#
  • Maxim Integrated
  • EVAL KIT FOR MAX17503
  • Unit Price $31.24000
  • MAX17503EVKITB#-ND
  • MAX17503EVKITA# - Maxim Integrated | MAX17503EVKITA#-ND DigiKey Electronics
  • MAX17503EVKITA#
  • Maxim Integrated
  • EVAL KIT FOR MAX17503
  • Unit Price $31.24000
  • MAX17503EVKITA#-ND
  • MAXREFDES98EV# - Maxim Integrated | MAXREFDES98EV#-ND DigiKey Electronics
  • MAXREFDES98EV#
  • Maxim Integrated
  • REF DESIGN POE MAX5969A MAX17503
  • Unit Price $48.75000
  • MAXREFDES98EV#-ND
You May Also Be Interested In
  • MB110S-TP - Micro Commercial Co | MB110S-TPMSCT-ND DigiKey Electronics
  • MB110S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1PHASE 100V 1A MBS-1
  • Unit Price $0.56000
  • MB110S-TPMSCT-ND
  • MAX5969AETB+T - Maxim Integrated | MAX5969AETB+TCT-ND DigiKey Electronics
  • MAX5969AETB+T
  • Maxim Integrated
  • IC CTLR INTERFACE W/MOSF 10TDFN
  • Unit Price $4.51000
  • MAX5969AETB+TCT-ND
  • MAX17503EVKITB# - Maxim Integrated | MAX17503EVKITB#-ND DigiKey Electronics
  • MAX17503EVKITB#
  • Maxim Integrated
  • EVAL KIT FOR MAX17503
  • Unit Price $31.24000
  • MAX17503EVKITB#-ND
  • MAX15062CATA+T - Maxim Integrated | MAX15062CATA+TCT-ND DigiKey Electronics
  • MAX15062CATA+T
  • Maxim Integrated
  • IC REG BUCK ADJ 0.3A SYNC 8-TDFN
  • Unit Price $2.46000
  • MAX15062CATA+TCT-ND
  • MAX17504ATP+T - Maxim Integrated | MAX17504ATP+TCT-ND DigiKey Electronics
  • MAX17504ATP+T
  • Maxim Integrated
  • IC REG BUCK ADJ 3.5A SYNC 20TQFN
  • Unit Price $4.78000
  • MAX17504ATP+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX17503ATP+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17503ATP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.15791
  • Digi-Reel® ? : MAX17503ATP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,234 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX17503ATP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 863 - Immediate
    150 - Factory Stock ?
  • Unit Price: $5.17000

00:43:37 12/15/2018