Add To Favorites
MAX17501FATB+T Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.34100 $33.41
25 2.67240 $66.81
50 2.53880 $126.94
100 2.33840 $233.84
250 2.21812 $554.53
500 2.13792 $1,068.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17501FATB+TCT-ND
Copy   MAX17501FATB+TCT-ND
Quantity Available 4,587
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17501FATB+T

Copy   MAX17501FATB+T
Description IC REG BUCK 5V 0.5A SYNC 10TDFN
Copy   IC REG BUCK 5V 0.5A SYNC 10TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price $106.25000
  • MAXREFDES75#-ND
  • MAXREFDES89# - Maxim Integrated | MAXREFDES89#-ND DigiKey Electronics
  • MAXREFDES89#
  • Maxim Integrated
  • ARDUINO SHIELD DC MOTOR DRIVER
  • Unit Price $48.75000
  • MAXREFDES89#-ND
  • MAX17501FTEVKIT# - Maxim Integrated | MAX17501FTEVKIT#-ND DigiKey Electronics
  • MAX17501FTEVKIT#
  • Maxim Integrated
  • KIT EVAL FOR MAX17501F
  • Unit Price $31.24000
  • MAX17501FTEVKIT#-ND
  • MAX17501GTEVKIT# - Maxim Integrated | MAX17501GTEVKIT#-ND DigiKey Electronics
  • MAX17501GTEVKIT#
  • Maxim Integrated
  • KIT EVAL FOR MAX17501G
  • Unit Price $31.24000
  • MAX17501GTEVKIT#-ND
You May Also Be Interested In
  • AP7313-15SAG-7 - Diodes Incorporated | AP7313-15SAG-7DICT-ND DigiKey Electronics
  • AP7313-15SAG-7
  • Diodes Incorporated
  • IC REG LINEAR 1.5V 150MA SOT23-3
  • Unit Price $0.42000
  • AP7313-15SAG-7DICT-ND
  • 0367831201 - Molex, LLC | WM9330-ND DigiKey Electronics
  • 0367831201
  • Molex, LLC
  • CONN HEADR 12POS 3.2MM SEALED
  • Unit Price $1.44000
  • WM9330-ND
  • B64290P0687X046 - EPCOS (TDK) | 495-76789-ND DigiKey Electronics
  • B64290P0687X046
  • EPCOS (TDK)
  • FERRITE CORE TOROID 5.85UH T49
  • Unit Price $0.64000
  • 495-76789-ND
  • 632L3I024M57600 - CTS-Frequency Controls | CTX1301CT-ND DigiKey Electronics
  • 632L3I024M57600
  • CTS-Frequency Controls
  • XTAL OSC XO 24.5760MHZ HCMOS SMD
  • Unit Price $2.03000
  • CTX1301CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX17501FATB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17501FATB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.64354
  • Digi-Reel® ? : MAX17501FATB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,587 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX17501FATB+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:20:55 12/12/2018