Add To Favorites
MAX17501EATB+T Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.34100 $33.41
25 2.67240 $66.81
50 2.53880 $126.94
100 2.33840 $233.84
250 2.21812 $554.53
500 2.13792 $1,068.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17501EATB+TCT-ND
Copy   MAX17501EATB+TCT-ND
Quantity Available 4,117
Can ship immediately

Factory Stock ?: 57,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17501EATB+T

Copy   MAX17501EATB+T
Description IC REG BCK 3.3V 0.5A SYNC 10TDFN
Copy   IC REG BCK 3.3V 0.5A SYNC 10TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price $106.25000
  • MAXREFDES75#-ND
  • MAXREFDES89# - Maxim Integrated | MAXREFDES89#-ND DigiKey Electronics
  • MAXREFDES89#
  • Maxim Integrated
  • ARDUINO SHIELD DC MOTOR DRIVER
  • Unit Price $48.75000
  • MAXREFDES89#-ND
  • MAX17501GTEVKIT# - Maxim Integrated | MAX17501GTEVKIT#-ND DigiKey Electronics
  • MAX17501GTEVKIT#
  • Maxim Integrated
  • KIT EVAL FOR MAX17501G
  • Unit Price $31.24000
  • MAX17501GTEVKIT#-ND
  • MAX17501FTEVKIT# - Maxim Integrated | MAX17501FTEVKIT#-ND DigiKey Electronics
  • MAX17501FTEVKIT#
  • Maxim Integrated
  • KIT EVAL FOR MAX17501F
  • Unit Price $31.24000
  • MAX17501FTEVKIT#-ND
You May Also Be Interested In
  • MAX15062AATA+T - Maxim Integrated | MAX15062AATA+TCT-ND DigiKey Electronics
  • MAX15062AATA+T
  • Maxim Integrated
  • IC REG BUCK 3.3V 0.3A SYNC 8TDFN
  • Unit Price $2.46000
  • MAX15062AATA+TCT-ND
  • MAX17502EATB+T - Maxim Integrated | MAX17502EATB+TCT-ND DigiKey Electronics
  • MAX17502EATB+T
  • Maxim Integrated
  • IC REG BUCK 3.3V 1A SYNC 10TDFN
  • Unit Price $4.08000
  • MAX17502EATB+TCT-ND
  • LM5166DRCT - Texas Instruments | 296-45296-1-ND DigiKey Electronics
  • LM5166DRCT
  • Texas Instruments
  • IC REG BUCK ADJ 500MA 10VSON
  • Unit Price $3.99000
  • 296-45296-1-ND
  • MAX17501FATB+T - Maxim Integrated | MAX17501FATB+TCT-ND DigiKey Electronics
  • MAX17501FATB+T
  • Maxim Integrated
  • IC REG BUCK 5V 0.5A SYNC 10TDFN
  • Unit Price $3.54000
  • MAX17501FATB+TCT-ND
  • MAX17502FATB+T - Maxim Integrated | MAX17502FATB+TCT-ND DigiKey Electronics
  • MAX17502FATB+T
  • Maxim Integrated
  • IC REG BUCK 5V 1A SYNC 10TDFN
  • Unit Price $4.08000
  • MAX17502FATB+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX17501EATB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17501EATB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    57,500 - Factory Stock ?
  • Unit Price: $1.64354
  • Digi-Reel® ? : MAX17501EATB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,117 - Immediate
    57,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX17501EATB+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

01:02:13 12/19/2018