Add To Favorites
MAX17498AATE+T Converter Offline Boost, Flyback Topology 250kHz 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.32100 $23.21
25 1.85640 $46.41
50 1.76360 $88.18
100 1.62440 $162.44
250 1.54080 $385.20
500 1.48512 $742.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17498AATE+TCT-ND
Copy   MAX17498AATE+TCT-ND
Quantity Available 4,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17498AATE+T

Copy   MAX17498AATE+T
Description IC OFF-LINE CONVERTER 16TQFN
Copy   IC OFF-LINE CONVERTER 16TQFN
Detailed Description

Converter Offline Boost, Flyback Topology 250kHz 16-TQFN (3x3)

Copy   Converter Offline Boost, Flyback Topology 250kHz 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Either
Internal Switch(s) No
Voltage - Breakdown -
Topology Boost, Flyback
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 29 V
Duty Cycle 94.5%
Frequency - Switching 250kHz
Fault Protection Current Limiting, Over Voltage
Control Features EN, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES24# - Maxim Integrated | MAXREFDES24#-ND DigiKey Electronics
  • MAXREFDES24#
  • Maxim Integrated
  • REFERENCE DESIGN ALAMEDA
  • Unit Price $100.00000
  • MAXREFDES24#-ND
  • MAXREFDES61# - Maxim Integrated | MAXREFDES61#-ND DigiKey Electronics
  • MAXREFDES61#
  • Maxim Integrated
  • MICROPLC 4 CHANNEL AI MODULE
  • Unit Price $40.00000
  • MAXREFDES61#-ND
  • MAXREFDES60# - Maxim Integrated | MAXREFDES60#-ND DigiKey Electronics
  • MAXREFDES60#
  • Maxim Integrated
  • MICROPLC: 1 CHANNEL AO MODULE
  • Unit Price $40.00000
  • MAXREFDES60#-ND
  • MAXREFDES62# - Maxim Integrated | MAXREFDES62#-ND DigiKey Electronics
  • MAXREFDES62#
  • Maxim Integrated
  • BD REF DES RS-485 MICRO PLC CARD
  • Unit Price $40.00000
  • MAXREFDES62#-ND
Additional Resources
Standard Package ? 1
Other Names MAX17498AATE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17498AATE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.14170
  • Digi-Reel® ? : MAX17498AATE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,973 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX17498AATE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20 - Immediate
  • Unit Price: $2.46000

13:28:22 10/18/2018