Add To Favorites
MAX17497AATE+T Converter Offline Flyback Topology 250kHz 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.08600 $30.86
25 2.46840 $61.71
50 2.34500 $117.25
100 2.15990 $215.99
250 2.04880 $512.20
500 1.97472 $987.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17497AATE+TCT-ND
Copy   MAX17497AATE+TCT-ND
Quantity Available 4,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17497AATE+T

Copy   MAX17497AATE+T
Description IC OFF-LINE CONVERTER 16TQFN
Copy   IC OFF-LINE CONVERTER 16TQFN
Detailed Description

Converter Offline Flyback Topology 250kHz 16-TQFN (3x3)

Copy   Converter Offline Flyback Topology 250kHz 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 29 V
Duty Cycle 94.5%
Frequency - Switching 250kHz
Fault Protection Current Limiting, Over Voltage
Control Features EN, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX17497AATE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17497AATE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.51808
  • Digi-Reel® ? : MAX17497AATE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX17497AATE+-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 34 - Immediate
  • Unit Price: $3.27000

15:15:35 12/16/2018