Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX17482GTL+-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17482GTL+

Description IC CTLR PWM DUAL IMVP-6.5 40TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Quick-PWM™ Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN-EP (5x5)

Documents & Media
Datasheets MAX17(021, 028, 482)
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Quick-PWM™
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel IMVP-6, IMVP-6.5™
Voltage - Input 4.5 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.013 V ~ 1.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
Base Part Number MAX17482
 
Additional Resources
Standard Package ? 60

07:28:27 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.03000 $13.03
10 12.37900 $123.79
25 9.02000 $225.50
50 8.56900 $428.45
100 6.06250 $606.25
250 5.96700 $1,491.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17482GTL+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.95935
Send Feedback