Add To Favorites
MAX1741EUB+ Smart Card Interface 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.64800 $36.48
25 2.56000 $64.00
50 2.43200 $121.60
100 1.85000 $185.00
250 1.75748 $439.37
500 1.65812 $829.06
1,000 1.53600 $1,536.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1741EUB+-ND
Copy   MAX1741EUB+-ND
Quantity Available 395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1741EUB+

Copy   MAX1741EUB+
Description IC TRANSLATOR LEVEL 10-UMAX
Copy   IC TRANSLATOR LEVEL 10-UMAX
Detailed Description

Smart Card Interface 10-uMAX

Copy   Smart Card Interface 10-uMAX
Documents & Media
Datasheets MAX1740,41
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Smart Card
Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage - Supply 1.43 V ~ 5.5 V, 2.25 V ~ 5.5 V
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Mounting Type Surface Mount
Base Part Number MAX1741
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1741EUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

09:57:59 12/16/2018