Photo Not Available
MAX1729EVKIT MAX1729 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Product Overview
Digi-Key Part Number MAX1729EVKIT-ND
Copy   MAX1729EVKIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1729EVKIT

Copy   MAX1729EVKIT
Description EVAL KIT MAX1729 LCD DISPL
Copy   EVAL KIT MAX1729 LCD DISPL
Detailed Description

MAX1729 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board

Copy   MAX1729 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Documents & Media
Datasheets MAX1729 Eval Kit
MAX1729
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Main Purpose DC/DC, Step Up
Outputs and Type 1, Non-Isolated
Voltage - Output 2.5 V ~ 16 V
Current - Output -
Voltage - Input 2.7 V ~ 5.5 V
Regulator Topology Boost
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX1729
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:22:19 9/23/2018