Add To Favorites
MAX17290EVKIT# MAX17290 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.74000 $43.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17290EVKIT#-ND
Copy   MAX17290EVKIT#-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 19
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17290EVKIT#

Copy   MAX17290EVKIT#
Description EVAL BOARD FOR MAX17290
Copy   EVAL BOARD FOR MAX17290
Detailed Description

MAX17290 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board

Copy   MAX17290 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Main Purpose DC/DC, Step Up
Outputs and Type 1, Non-Isolated
Power - Output 16W
Voltage - Output 8V
Current - Output 2A
Voltage - Input 4.5 V ~ 7.3 V
Regulator Topology Boost
Frequency - Switching 400kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX17290
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX17290ETCF+ - Maxim Integrated | MAX17290ETCF+-ND DigiKey Electronics
  • MAX17290ETCF+
  • Maxim Integrated
  • IC REG BOOST ADJ 1A 12TQFN
  • Unit Price $4.10000
  • MAX17290ETCF+-ND
Additional Resources
Standard Package ? 1

17:34:18 12/15/2018