Add To Favorites
MAX1726EUK18+T Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 20mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.83600 $18.36
25 1.46880 $36.72
50 1.39540 $69.77
100 1.28520 $128.52
250 1.21912 $304.78
500 0.93270 $466.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1726EUK18+T-ND
Copy   MAX1726EUK18+T-ND
Quantity Available 4,401
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1726EUK18+T

Copy   MAX1726EUK18+T
Description IC REG LINEAR 1.8V 20MA SOT23-5
Copy   IC REG LINEAR 1.8V 20MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 20mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 20mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 20mA
Current - Quiescent (Iq) 4.5µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX1726
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1726EUK18+
MAX1726EUK18+TTR
MAX1726EUK18+TTR-ND

11:52:12 10/16/2018