MAX1724EZK33 Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Product Overview
Digi-Key Part Number MAX1724EZK33-ND
Copy   MAX1724EZK33-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1724EZK33

Copy   MAX1724EZK33
Description IC REG BST 3.3V 0.4A SYNC TSOT23
Copy   IC REG BST 3.3V 0.4A SYNC TSOT23
Detailed Description

Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5

Copy   Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX1724EZK33+TTR-ND MAX1724EZK33+T Maxim Integrated Tape & Reel (TR) ? 2,500 - Immediate
$1.83173 2,500
Documents & Media
Datasheets MAX1722,23,24
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

03:17:39 10/23/2018