Add To Favorites
MAX1724EZK30+T Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.49400 $34.94
25 2.79480 $69.87
50 2.65500 $132.75
100 2.44550 $244.55
250 2.31968 $579.92
500 2.23584 $1,117.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1724EZK30+TCT-ND
Copy   MAX1724EZK30+TCT-ND
Quantity Available 565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1724EZK30+T

Copy   MAX1724EZK30+T
Description IC REG BOOST 3V 0.4A SYNC TSOT23
Copy   IC REG BOOST 3V 0.4A SYNC TSOT23
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5

Copy   Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) SOT-23-5 Thin, TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number MAX1724
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX1724EVKIT+ - Maxim Integrated | MAX1724EVKIT+-ND DigiKey Electronics
  • MAX1724EVKIT+
  • Maxim Integrated
  • EVAL KIT FOR MAX1724
  • Unit Price $75.00000
  • MAX1724EVKIT+-ND
You May Also Be Interested In
  • ISL9111EH30Z-T7A - Renesas Electronics America Inc. | ISL9111EH30Z-T7ACT-ND DigiKey Electronics
  • ISL9111EH30Z-T7A
  • Renesas Electronics America Inc.
  • IC REG BOOST 3V 0.8A SYNC SOT23
  • Unit Price $1.43000
  • ISL9111EH30Z-T7ACT-ND
Additional Resources
Standard Package ? 1
Other Names MAX1724EZK30+TCT
MAX1724EZK30T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1724EZK30+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.82210
  • Digi-Reel® ? : MAX1724EZK30+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: Digi-Reel®

07:08:01 1/19/2019