Add To Favorites
Product Overview
Digi-Key Part Number MAX17245ETESB+-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 1,440
Manufacturer

Manufacturer Part Number

MAX17245ETESB+

Description IC REG BCK 3.3V 3.5A SYNC 16TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 3.5A 16-WQFN Exposed Pad

Documents & Media
Datasheets MAX17245 Series
Featured Product MAX17290 and MAX17292 Switching Regulators
Reference Design Library MAX17245EVKIT#: 5V @ 3.5A, 6 ~ 36V in, Buck
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V (3.3V)
Voltage - Output (Max) 10V
Current - Output 3.5A
Frequency - Switching 400kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 60

10:37:09 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
10 2.83100 $28.31
25 2.75920 $68.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17245ETESB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $2.70996
Send Feedback