Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number MAX17242EVKIT#-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 22
Manufacturer

Manufacturer Part Number

MAX17242EVKIT#

Description EVAL KIT MAX17242
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX17242 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 3.3V
Current - Output 2A
Voltage - Input 3.5 V ~ 36 V
Regulator Topology Buck
Frequency - Switching 400kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX17242
 
Associated Product
Additional Resources
Standard Package ? 1

13:02:09 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.33000 $45.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback