Add To Favorites
MAX17211G+00E Battery Battery Monitor IC 14-TDFN (3x3)
Product Overview
Digi-Key Part Number MAX17211G+00E-ND
Copy   MAX17211G+00E-ND
Quantity Available 838
Can ship immediately

Factory Stock ?: 490
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17211G+00E

Copy   MAX17211G+00E
Description IC BATTERY MONITOR 14TDFN
Copy   IC BATTERY MONITOR 14TDFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Battery Battery Monitor IC 14-TDFN (3x3)

Copy   Battery Battery Monitor IC  14-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series ModelGauge™
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry -
Number of Cells 1
Fault Protection -
Interface 1-Wire
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX17201G+ - Maxim Integrated | MAX17201G+-ND DigiKey Electronics
  • MAX17201G+
  • Maxim Integrated
  • IC BATTERY MONITOR 14TDFN
  • Unit Price $4.22000
  • MAX17201G+-ND
Additional Resources
Standard Package ? 490
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.24900 $32.49
25 2.36000 $59.00
50 2.24200 $112.10
100 1.68400 $168.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17211G+T0E-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63098

09:47:37 9/19/2018