Photo Not Available
MAX1720EUT Charge Pump Switching Regulator IC Positive and Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Product Overview
Digi-Key Part Number MAX1720EUTMAX-ND
Copy   MAX1720EUTMAX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1720EUT

Copy   MAX1720EUT
Description IC REG SWTCHD CAP INV 25MA SOT23
Copy   IC REG SWTCHD CAP INV 25MA SOT23
Detailed Description

Charge Pump Switching Regulator IC Positive and Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6

Copy   Charge Pump Switching Regulator IC Positive and Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6
Documents & Media
Datasheets MAX1719-21
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Ratiometric
Output Configuration Positive and Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 25mA
Frequency - Switching 6kHz ~ 21kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names MAX1720EUTMAX

04:23:47 12/14/2018