Add To Favorites
MAX17126AETM+T TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.44300 $34.43
25 2.75400 $68.85
50 2.61640 $130.82
100 2.40980 $240.98
250 2.28584 $571.46
500 2.20320 $1,101.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17126AETM+TCT-ND
Copy   MAX17126AETM+TCT-ND
Quantity Available 17,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17126AETM+T

Copy   MAX17126AETM+T
Description IC PWR SUPPLY W/VCOM AMP 48TQFN
Copy   IC PWR SUPPLY W/VCOM AMP 48TQFN
Detailed Description

TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7)

Copy   TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 48-TQFN (7x7)
Documents & Media
Datasheets MAX17126(A)
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver
Current - Supply 8.5mA
Voltage - Supply 8 V ~ 16.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX17126AETM+TCT

18:21:12 12/18/2018