• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX17116QEVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX17116QEVKIT#

Description EVALUATION KIT MAX17116Q
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MAX17116 - Special Purpose DC/DC, Active Matrix OLED 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets MAX17116Q Eval Kit
MAX17116
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Main Purpose Special Purpose DC/DC, Active Matrix OLED
Outputs and Type 1, Non-Isolated
Voltage - Output 4.6V, -1.5 V ~ -5.4 V
Current - Output 250mA, 250mA
Voltage - Input 2.3 V ~ 4.2 V
Regulator Topology Boost, Inverting
Frequency - Switching 1.4MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX17116
 
Additional Resources
Standard Package ? 1

21:01:28 5/26/2018

Send Feedback