• Obsolete item.
Product Overview
Digi-Key Part Number MAX17116EVC+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX17116EVC+

Description IC CONV DC-DC DUAL AMOLED 12UTDF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

* Voltage Regulator IC Output 12-UTDFN-EP (3x3)

Documents & Media
Datasheets MAX17116
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? Tube ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-UTDFN-EP (3x3)
 
Additional Resources
Standard Package ? 1

00:07:30 2/21/2018

Send Feedback