Add To Favorites
MAX1709EUI+T Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.89000 $9.89
10 9.33300 $93.33
25 7.46640 $186.66
50 7.09320 $354.66
100 6.53310 $653.31
250 6.19712 $1,549.28
500 5.97314 $2,986.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1709EUI+TCT-ND
Copy   MAX1709EUI+TCT-ND
Quantity Available 4,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1709EUI+T

Copy   MAX1709EUI+T
Description IC REG BST ADJ/PROG 7.5A 28TSSOP
Copy   IC REG BST ADJ/PROG 7.5A 28TSSOP
Detailed Description

Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 28-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets MAX1709
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 2.5V (3.3V, 5V)
Voltage - Output (Max) 5.5V
Current - Output 7.5A (Switch)
Frequency - Switching 350kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX1709EVKIT - Maxim Integrated | MAX1709EVKIT-ND DigiKey Electronics
  • MAX1709EVKIT
  • Maxim Integrated
  • EVAL BOARD FOR MAX1709
  • Unit Price $60.00000
  • MAX1709EVKIT-ND
You May Also Be Interested In
  • MAX1709EUI+ - Maxim Integrated | MAX1709EUI+-ND DigiKey Electronics
  • MAX1709EUI+
  • Maxim Integrated
  • IC REG BST ADJ/PROG 7.5A 28TSSOP
  • Unit Price $13.15000
  • MAX1709EUI+-ND
Additional Resources
Standard Package ? 1
Other Names MAX1709EUI+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1709EUI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 280 - Immediate
    900 - Factory Stock ?
  • Unit Price: $13.15000
  • Tape & Reel (TR) ? : MAX1709EUI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.59187
  • Digi-Reel® ? : MAX1709EUI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,947 - Immediate
  • Unit Price: Digi-Reel®

08:01:10 10/22/2018