Add To Favorites
MAX17062ETB+T LCD Display PMIC 10-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.24400 $22.44
25 1.79520 $44.88
50 1.70540 $85.27
100 1.57080 $157.08
250 1.49004 $372.51
500 1.43616 $718.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX17062ETB+TCT-ND
Copy   MAX17062ETB+TCT-ND
Quantity Available 3,943
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17062ETB+T

Copy   MAX17062ETB+T
Description IC TFT-LCD DC/DC CONV 10-TDFN
Copy   IC TFT-LCD DC/DC CONV 10-TDFN
Detailed Description

LCD Display PMIC 10-TDFN-EP (3x3)

Copy   LCD Display PMIC 10-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications LCD Display
Current - Supply 1.5mA
Voltage - Supply 2.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX17062
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX17062ETB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17062ETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $1.10406
  • Digi-Reel® ? : MAX17062ETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,943 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:43:57 12/19/2018