• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAX17023CAUI/V+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX17023CAUI/V+

Description IC CTLR DUAL STEP-DOWN TSSOP
Detailed Description

Regulator Output DC-DC Controller IC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX17023EVKIT#
  • Maxim Integrated
  • EVAL KIT MAX17023
  • Unit Price $110.11000
  • MAX17023EVKIT#-ND
Additional Resources
Standard Package ? 50

10:18:13 8/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17023CAUI/V+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback