Photo Not Available
MAX17023CAUI/V+T Regulator Output DC-DC Controller IC
Product Overview
Digi-Key Part Number MAX17023CAUI/V+T-ND
Copy   MAX17023CAUI/V+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17023CAUI/V+T

Copy   MAX17023CAUI/V+T
Description IC CTLR DUAL STEP-DOWN TSSOP
Copy   IC CTLR DUAL STEP-DOWN TSSOP
Detailed Description

Regulator Output DC-DC Controller IC

Copy    Regulator  Output   DC-DC Controller IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX17023EVKIT#
  • Maxim Integrated
  • EVAL KIT MAX17023
  • Unit Price $106.25000
  • MAX17023EVKIT#-ND
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX17023CAUI/V+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:51:19 10/22/2018