Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX17016ETL+-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17016ETL+

Description IC REG BUCK ADJ SYNC 40TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0V 1 Output 40-WFQFN Exposed Pad

Documents & Media
Datasheets MAX17016 Datasheet
Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Quick-PWM™
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0V
Voltage - Input (Max) 2V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) 1.8V
Current - Output -
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
Base Part Number MAX17016
 
Additional Resources
Standard Package ? 1

09:53:00 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.81000 $11.81
10 11.14400 $111.44
25 8.91480 $222.87
50 8.46900 $423.45
100 7.80050 $780.05
250 7.39928 $1,849.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX17016ETL+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback