Add To Favorites
MAX1697REUT+T Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.37500 $23.75
25 2.24040 $56.01
100 1.90870 $190.87
250 1.79220 $448.05
500 1.56818 $784.09
1,000 1.29935 $1,299.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1697REUT+TCT-ND
Copy   MAX1697REUT+TCT-ND
Quantity Available 2,409
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1697REUT+T

Copy   MAX1697REUT+T
Description IC REG SWTCHD CAP INV 60MA SOT23
Copy   IC REG SWTCHD CAP INV 60MA SOT23
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6

Copy   Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 6kHz ~ 21kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX1697
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1697REUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1697REUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.17450
  • Digi-Reel® ? : MAX1697REUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,409 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:41:52 1/18/2019