Add To Favorites
MAX1694EUB+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96250 $2,406.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1694EUB+T-ND
Copy   MAX1694EUB+T-ND
Quantity Available 0

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1694EUB+T

Copy   MAX1694EUB+T
Description IC USB SWITCH 1X1 10UMAX
Copy   IC USB SWITCH 1X1 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1693,94
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 700mA
Rds On (Typ) 60 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1694
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1694EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 424 - Immediate
  • Unit Price: $1.45000

04:18:07 10/19/2018