Add To Favorites
MAX16946EVKIT# MAX16946 LDO, Switch Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.00000 $50.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16946EVKIT#-ND
Copy   MAX16946EVKIT#-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 27
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16946EVKIT#

Copy   MAX16946EVKIT#
Description EVAL KIT MAX16946
Copy   EVAL KIT MAX16946
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX16946 LDO, Switch Power Management Evaluation Board

Copy   MAX16946 LDO, Switch Power Management Evaluation Board
Documents & Media
Datasheets MAX16946 Eval Kit
MAX16946/47
Design Resources Development Tool Selector
Online Catalog MAX16946 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Power Management
Function LDO, Switch
Embedded No
Utilized IC / Part MAX16946
Primary Attributes Adjustable Open-Load and Current-Limit Threshold
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:35:53 10/19/2018