Add To Favorites
MAX16930AGLR/VY+T Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-QFN-EP (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 5.75862 $14,396.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16930AGLR/VY+T-ND
Copy   MAX16930AGLR/VY+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16930AGLR/VY+T

Copy   MAX16930AGLR/VY+T
Description 2MHZ, 36V, DUAL BUCK WITH PREBOO
Copy   2MHZ, 36V, DUAL BUCK WITH PREBOO
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-QFN-EP (6x6)

Copy   Buck, Boost Regulator Positive Output Step-Up, Step-Down  DC-DC Controller IC 40-QFN-EP (6x6)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down
Output Configuration Positive
Topology Buck, Boost
Number of Outputs 3
Output Phases 2
Voltage - Supply (Vcc/Vdd) 3.5 V ~ 42 V
Frequency - Switching 1MHz ~ 2.2MHz
Duty Cycle (Max) 95%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN-EP (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX16930AGLR/VY+-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.85530

13:01:53 10/19/2018