• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX16908XAUE/V+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX16908XAUE/V+

Description IC BUCK CONVERTER TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Switching Regulator IC Output

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
 
Additional Resources
Standard Package ? 96

06:19:52 5/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16908XAUE/V+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback