Add To Favorites
MAX16835ATE+ LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 3.17300 $31.73
25 2.31000 $57.75
50 2.19460 $109.73
100 1.55450 $155.45
250 1.53000 $382.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16835ATE+-ND
Copy   MAX16835ATE+-ND
Quantity Available 123
Can ship immediately

Factory Stock ?: 6,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16835ATE+

Copy   MAX16835ATE+
Description IC LED DRVR LIN DIM 350MA 16TQFN
Copy   IC LED DRVR LIN DIM 350MA 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5)

Copy   LED Driver IC 1 Output Linear  PWM Dimming 350mA 16-TQFN (5x5)
Documents & Media
Datasheets MAX16835
Part Numbering System
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 40V
Voltage - Output 39.45V
Current - Output / Channel 350mA
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
Base Part Number MAX16835
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16835ATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.32989

19:32:56 12/10/2018