Add To Favorites
MAX16825AUE+ LED Driver IC 3 Output Linear PWM Dimming 150mA 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.30600 $33.06
25 2.41000 $60.25
50 2.28960 $114.48
100 1.61930 $161.93
250 1.59376 $398.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16825AUE+-ND
Copy   MAX16825AUE+-ND
Quantity Available 107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16825AUE+

Copy   MAX16825AUE+
Description IC LED DRIVER LINEAR DIM 16TSSOP
Copy   IC LED DRIVER LINEAR DIM 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 3 Output Linear PWM Dimming 150mA 16-TSSOP-EP

Copy   LED Driver IC 3 Output Linear PWM Dimming 150mA 16-TSSOP-EP
Documents & Media
Datasheets MAX16824,25
Part Numbering System
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 28V
Voltage - Output 36V
Current - Output / Channel 150mA
Frequency -
Dimming PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number MAX16825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16825AUE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:46:17 10/20/2018