Photo Not Available
MAX1668EVSYS MAX1668 - Temperature Sensor Evaluation Board
Product Overview
Digi-Key Part Number MAX1668EVSYS-ND
Copy   MAX1668EVSYS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1668EVSYS

Copy   MAX1668EVSYS
Description EVALUATION SYSTEM MAX1668
Copy   EVALUATION SYSTEM MAX1668
Detailed Description

MAX1668 - Temperature Sensor Evaluation Board

Copy   MAX1668 - Temperature Sensor Evaluation Board
Documents & Media
Datasheets MAX1668 Eval System
MAX1668,1805,1989 Datasheet
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Sensor Type Temperature
Sensing Range -
Interface I²C
Sensitivity -
Voltage - Supply 7 V ~ 20 V
Embedded No
Supplied Contents Board(s)
Utilized IC / Part MAX1668
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX1668MEE+ - Maxim Integrated | MAX1668MEE+-ND DigiKey Electronics
  • MAX1668MEE+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 16QSOP
  • Unit Price $16.58000
  • MAX1668MEE+-ND
  • MAX1668MEE+T - Maxim Integrated | MAX1668MEE+T-ND DigiKey Electronics
  • MAX1668MEE+T
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 16QSOP
  • Unit Price $3.76800
  • MAX1668MEE+T-ND
Additional Resources
Standard Package ? 1

01:13:30 1/23/2019