Photo Not Available
MAX1662EVKIT MAX1661, MAX1662, MAX1663 Special Purpose Interface Evaluation Board
Product Overview
Digi-Key Part Number MAX1662EVKIT-ND
Copy   MAX1662EVKIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1662EVKIT

Copy   MAX1662EVKIT
Description EVALUATION KIT MAX1662
Copy   EVALUATION KIT MAX1662
Detailed Description

MAX1661, MAX1662, MAX1663 Special Purpose Interface Evaluation Board

Copy   MAX1661, MAX1662, MAX1663 Special Purpose Interface Evaluation Board
Documents & Media
Datasheets MAX1662 Eval Kit, Eval System
MAX1661-63
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Interface
Function Special Purpose
Embedded -
Utilized IC / Part MAX1661, MAX1662, MAX1663
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:50:58 1/23/2019