MAX1662EUB+T Controller Interface 10-uMAX
Product Overview
Digi-Key Part Number MAX1662EUB+T-ND
Copy   MAX1662EUB+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1662EUB+T

Copy   MAX1662EUB+T
Description IC CONV SMBUS INTERFACE UMAX
Copy   IC CONV SMBUS INTERFACE UMAX
Detailed Description

Controller Interface 10-uMAX

Copy   Controller Interface 10-uMAX
Documents & Media
Datasheets MAX1661-63
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Controller
Interface SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

22:10:27 12/9/2018