Add To Favorites
MAX1658ESA+ Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 16 V 350mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 $6.18
10 5.87100 $58.71
25 4.12000 $103.00
50 3.91400 $195.70
100 2.98000 $298.00
250 2.83100 $707.75
500 2.66852 $1,334.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1658ESA+-ND
Copy   MAX1658ESA+-ND
Quantity Available 6,236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1658ESA+

Copy   MAX1658ESA+
Description IC REG LIN POS ADJ 350MA 8SOIC
Copy   IC REG LIN POS ADJ 350MA 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 16 V 350mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 16 V 350mA 8-SOIC
Documents & Media
Datasheets MAX1658-59
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.25V (3.3V)
Voltage - Output (Max) 16V
Voltage Dropout (Max) 1.5V @ 350mA
Current - Output 350mA
Current - Quiescent (Iq) 60µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX1658
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1658ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48413

15:54:18 10/18/2018