Photo Not Available
MAX16501V1EVKIT# MAX16501V1 Evaluation Board
Product Overview
Digi-Key Part Number MAX16501V1EVKIT#-ND
Copy   MAX16501V1EVKIT#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16501V1EVKIT#

Copy   MAX16501V1EVKIT#
Description EVALUATION KIT MAX16501V1
Copy   EVALUATION KIT MAX16501V1
Detailed Description

MAX16501V1 Evaluation Board

Copy   MAX16501V1   Evaluation Board
Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
MAXYYY/VSCYYY 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type -
Function -
Embedded -
Utilized IC / Part MAX16501V1
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:30:28 11/20/2018