• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX16501M1EVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX16501M1EVKIT#

Description EVALUATION KIT MAX16501M1
Detailed Description

MAX16501M1 Evaluation Board

Documents & Media
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type -
Function -
Embedded -
Utilized IC / Part MAX16501M1
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:08:23 8/20/2018

Send Feedback