Add To Favorites
MAX1619MEE+ Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.81000 $12.81
10 12.17000 $121.70
25 8.87000 $221.75
50 8.42660 $421.33
100 5.95890 $595.89
250 5.86504 $1,466.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1619MEE+-ND
Copy   MAX1619MEE+-ND
Quantity Available 923
Can ship immediately

Factory Stock ?: 400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1619MEE+

Copy   MAX1619MEE+
Description SENSOR DIGITAL -55C-125C 16QSOP
Copy   SENSOR DIGITAL -55C-125C 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP

Copy   Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 7 b
Features One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest) ±2.5°C (±3.5°C)
Test Condition 60°C ~ 100°C (0°C ~ 85°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMC2514SDC - ON Semiconductor | FDMC2514SDCCT-ND DigiKey Electronics
  • FDMC2514SDC
  • ON Semiconductor
  • MOSFET N-CH 25V 40A POWER33
  • Unit Price $2.81000
  • FDMC2514SDCCT-ND
  • LTC2916ITS8-1#TRMPBF - Linear Technology/Analog Devices | LTC2916ITS8-1#TRMPBFCT-ND DigiKey Electronics
  • LTC2916ITS8-1#TRMPBF
  • Linear Technology/Analog Devices
  • IC VOLT SUPERVISOR TSOT23-8
  • Unit Price $2.78000
  • LTC2916ITS8-1#TRMPBFCT-ND
  • LT1389BCS8-1.25#PBF - Linear Technology/Analog Devices | LT1389BCS8-1.25#PBF-ND DigiKey Electronics
  • LT1389BCS8-1.25#PBF
  • Linear Technology/Analog Devices
  • IC VREF SHUNT 1.25V 8SOIC
  • Unit Price $6.66000
  • LT1389BCS8-1.25#PBF-ND
  • FT232RQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1008-1-ND DigiKey Electronics
  • FT232RQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 32-QFN
  • Unit Price $4.50000
  • 768-1008-1-ND
  • SI5341A-D-GM - Silicon Labs | 336-3769-ND DigiKey Electronics
  • SI5341A-D-GM
  • Silicon Labs
  • BASE/BLANK PROTOTYPING DEVICE: C
  • Unit Price $16.21000
  • 336-3769-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1619MEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $5.09372

16:15:21 10/16/2018