Add To Favorites
MAX1616EUK+T Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 28 V 30mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.60100 $26.01
25 2.08080 $52.02
50 1.97680 $98.84
100 1.82070 $182.07
250 1.72708 $431.77
500 1.66464 $832.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1616EUK+TCT-ND
Copy   MAX1616EUK+TCT-ND
Quantity Available 2,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1616EUK+T

Copy   MAX1616EUK+T
Description IC REG LIN POS ADJ 30MA SOT23-5
Copy   IC REG LIN POS ADJ 30MA SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 28 V 30mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.24 V ~ 28 V 30mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 28V
Voltage Dropout (Max) 0.35V @ 30mA
Current - Output 30mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX1616
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DS2782E+ - Maxim Integrated | DS2782E+-ND DigiKey Electronics
  • DS2782E+
  • Maxim Integrated
  • IC FUEL GAUGE BATT 8TSSOP
  • Unit Price $6.83000
  • DS2782E+-ND
  • LSF0204RGYR - Texas Instruments | 296-40403-1-ND DigiKey Electronics
  • LSF0204RGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 14VQFN
  • Unit Price $1.22000
  • 296-40403-1-ND
  • NPC02SXON-RC - Sullins Connector Solutions | S9341-ND DigiKey Electronics
  • NPC02SXON-RC
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING .100" GOLD
  • Unit Price $0.11000
  • S9341-ND
  • PRPC001SAAN-RC - Sullins Connector Solutions | S1011EC-01-ND DigiKey Electronics
  • PRPC001SAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 1POS
  • Unit Price $0.05000
  • S1011EC-01-ND
  • SJ61A6 - 3M | SJ61A6-ND DigiKey Electronics
  • SJ61A6
  • 3M
  • BUMPER CYLIN 0.312" DIA BLK
  • Unit Price $0.10340
  • SJ61A6-ND
Additional Resources
Standard Package ? 1
Other Names MAX1616EUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1616EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.35660
  • Digi-Reel® ? : MAX1616EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,816 - Immediate
  • Unit Price: Digi-Reel®

19:46:57 1/22/2019