Add To Favorites
MAX16129UADFD+ Load Dump, Voltage Protection PMIC 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 3.07800 $30.78
25 2.16000 $54.00
50 2.05200 $102.60
100 1.56000 $156.00
250 1.48200 $370.50
500 1.39904 $699.52
1,000 1.29600 $1,296.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16129UADFD+-ND
Copy   MAX16129UADFD+-ND
Quantity Available 435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16129UADFD+

Copy   MAX16129UADFD+
Description IC PROTECTION CIRCUIT UMAX
Copy   IC PROTECTION CIRCUIT UMAX
Detailed Description

Load Dump, Voltage Protection PMIC 8-uMAX

Copy   Load Dump, Voltage Protection PMIC 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications Load Dump, Voltage Protection
Current - Supply 260µA
Voltage - Supply 3 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16129UADFD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52950

16:34:43 12/18/2018