Add To Favorites
MAX16125WTDB29+T Supervisor Open Drain or Open Collector 1 Channel 6-WLP (1.24x0.84)
Product Overview
Digi-Key Part Number MAX16125WTDB29+T-ND
Copy   MAX16125WTDB29+T-ND
Quantity Available 0

Factory Stock ?: 45,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16125WTDB29+T

Copy   MAX16125WTDB29+T
Description IC PUSH BUTTON CTRLR 6WLP
Copy   IC PUSH BUTTON CTRLR 6WLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WLP (1.24x0.84)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-WLP (1.24x0.84)
Documents & Media
Datasheets MAX16122-25 Series
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Monitor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.8 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFBGA, WLBGA
Supplier Device Package 6-WLP (1.24x0.84)
Base Part Number MAX16125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX16125EVKIT#
  • Maxim Integrated
  • EVKIT FOR MAX16125 DUAL PUSHBUTT
  • Unit Price $161.93000
  • MAX16125EVKIT#-ND
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.14170 $2,854.24

Submit a request for quotation on quantities greater than those displayed.

03:45:37 9/21/2018