Add To Favorites
MAX1607ETB+TG38
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96250 $962.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1607ETB+TG38-ND
Copy   MAX1607ETB+TG38-ND
Quantity Available 0

Factory Stock ?: 7,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1607ETB+TG38

Copy   MAX1607ETB+TG38
Description IC USB SWITCH CURR LIMIT 10TDFN
Copy   IC USB SWITCH CURR LIMIT 10TDFN
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1607
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 700mA
Rds On (Typ) 60 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX1607
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:56:27 12/10/2018